MS27508E24F29S L/C

Heilind Number:EDA357-013-557-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E24F29S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E24F29S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-557-102

Detailed Description

Enhance connectivity with this sleek Card Edge Connector, a must-have for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring high-performance Copper Alloy contacts, it ensures reliable power transmission with an amperage of 5 A. Boasting a single row design with 13 positions and a pitch of .156 inches, it offers optimal space utilization. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component, perfect for professionals in need of efficient and secure PCB connectivity.