MS27508E24F29SA L/C

Heilind Number:EDA357-013-557-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E24F29SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E24F29SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-557-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable operation in any setting. With a single row layout and 13 positions, it offers ample connectivity options while maintaining a compact profile. The Copper Alloy contacts provide optimal conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Perfect for board-to-board connections, its right angle mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for a wide range of applications. Elevate your electronic projects with the superior performance of this Card Edge Connector.