MS27508E24F29SC L/C

Heilind Number:EDA357-013-557-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E24F29SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E24F29SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-557-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features 13 positions in a single row, ensuring seamless integration on your board. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it offers reliable conductivity in all applications. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance even in extreme conditions. Upgrade your board-to-board connections with this versatile connector, perfect for various industrial and electronic applications.