MS27508E24F35P L/C

Heilind Number:EDA357-013-557-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E24F35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E24F35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-557-112

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. The copper alloy contact material ensures reliable conductivity, while the 1-row configuration with 13 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, this connector guarantees precise alignment. Its right-angle mount orientation provides flexibility in installation, making it suitable for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and extreme environments. Upgrade your setup with this top-of-the-line connector, a must-have in any professional setting.