MS27508E24F35PB L/C

Heilind Number:EDA357-013-557-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E24F35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E24F35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-557-168

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration, it offers 13 positions for seamless board-to-board connections. Crafted with precision, the contact material is a reliable Copper Alloy, guaranteeing stable and efficient power transmission. The .156-inch pitch and .2-inch row spacing provide easy installation, while the right-angle mount orientation allows for versatile placement. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any PCB assembly project. Trust in its quality and performance to streamline your electronic connections with ease.