357-013-557-178

Heilind Number:EDA357-013-557-178
Manufacturer:EDAC
Manufacturer Number:357-013-557-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-557-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-557-178

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 5A amperage capacity and durable Copper Alloy contacts. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures both reliability and safety in any application. With a single row layout featuring 13 positions, it offers seamless integration onto your circuit board. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation adds versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Upgrade your connectivity solutions with this essential component.