MS27508E24F35SB L/C

Heilind Number:EDA357-013-558-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E24F35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E24F35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-558-104

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this black connector features a single row of 13 copper alloy contacts, providing reliable power and data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in demanding environments. With a pitch of .156 in and row spacing of .2 in, it offers precise connectivity. Its right angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures performance in various conditions. Upgrade your setup with this essential component for seamless board-to-board connections.