MS27508E24F35SC L/C

Heilind Number:EDA357-013-558-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E24F35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E24F35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-558-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 13 positions in a single row, ensuring efficient data transmission. The connector is crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, guaranteeing longevity and style. With a current rating of 5 A, it delivers reliable power distribution. Its copper alloy contacts offer optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, the right-angle mount orientation accommodates various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in electronics and telecommunications. Trust in its quality and performance for seamless board-to-board connections. Elevate your design with this essential component.