MS27508E24F4P L/C

Heilind Number:EDA357-013-558-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E24F4P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E24F4P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-558-112

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic Black. Designed for optimal performance, it boasts a 5 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration featuring 13 positions, it ensures seamless integration in your setup. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its Right Angle mount orientation offers flexibility in installation, accommodating various design requirements. Operable within a wide temperature range of -40 to 105 °C, it's suitable for diverse industrial applications. Upgrade your connectivity solutions with this high-quality component.