357-013-558-158

Heilind Number:EDA357-013-558-158
Manufacturer:EDAC
Manufacturer Number:357-013-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-013-558-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-558-158

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed to optimize signal transmission, it features a single row with thirteen contact positions for seamless PCB integration. The durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise placement is guaranteed. The copper alloy contact material, rated for 5A, offers exceptional conductivity. Its right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures reliable functionality. Perfect for a variety of applications, this connector is a valuable addition to any project.