MS27508E24F4PC L/C

Heilind Number:EDA357-013-558-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E24F4PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E24F4PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-558-178

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this black connector boasts a single row of 13 positions, each crafted with precision from durable copper alloy. With a high amperage rating of 5A, it ensures reliable power transmission. The housing, made from UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity even in harsh environments. Featuring a right-angle mount orientation and a pitch of .156 inches, it offers flexibility in installation. With a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Trust in its quality and performance to meet your connectivity needs seamlessly.