MS27508E24F4PD L/C

Heilind Number:EDA357-013-559-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E24F4PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E24F4PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-559-101

Detailed Description

Enhance your electronic connections with this high-performing Card Edge Connector. Designed for seamless integration onto circuit boards, this connector boasts a sleek black aesthetic that complements any setup. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees long-lasting reliability, even in challenging environments. The Copper Alloy contact material ensures efficient power transmission, while the 5 A amperage capacity accommodates high-performance devices. Featuring a single row design with 13 positions and a .156-inch pitch, it offers optimal connectivity for various applications. The right-angle mount orientation and .2-inch row spacing provide flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance. Elevate your PCB connections with this essential component.