MS27508E24F4S L/C

Heilind Number:EDA357-013-559-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E24F4S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E24F4S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-559-102

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for efficient power transfer with an amperage of 5 A. Crafted with durability in mind, its housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. Featuring a single row layout with 13 positions, this connector facilitates seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees high conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a right-angle mount orientation, installation is effortless, and the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your setup with this essential component for seamless electronic connections.