MS27508E24F4SB L/C

Heilind Number:EDA357-013-559-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E24F4SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E24F4SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-559-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient solution for seamless board-to-board integration. Designed for optimal performance, this connector boasts a single row, with 13 positions spaced at a pitch of .156 inches for easy installation. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable conductivity in any application. The right-angle mount orientation offers versatility in assembly, while the wide operating temperature range of -40 to 105°C guarantees suitability for diverse environments. Elevate your connectivity game with this essential component.