MS27508E24F4SC L/C

Heilind Number:EDA357-013-559-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E24F4SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E24F4SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-559-107

Detailed Description

Enhance your circuit connectivity with our high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable power transmission at an amperage of 5A. Featuring a single row design with 13 positions at a pitch of .156 inches, this connector guarantees seamless board-to-board connectivity. The contact material, Copper Alloy, offers excellent conductivity, while the right-angle mount orientation allows for easy installation. With a wide operating temperature range of -40 to 105°C, it is ideal for diverse industrial applications. Trust in our connector for efficient and dependable performance.