MS27508E24F61P L/C

Heilind Number:EDA357-013-559-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E24F61P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E24F61P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-013-559-112

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 5A amperage rating, it guarantees reliable power transmission. The copper alloy contact material and .156-inch pitch offer optimal conductivity, while the right-angle mount orientation allows for flexible installation. Featuring 13 positions in a single row, it's perfect for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile and essential component for any electronic project.