357-014-400-202

Heilind Number:EDA357-014-400-202
Manufacturer:EDAC
Manufacturer Number:357-014-400-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-400-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-400-202

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector, a vital component designed for seamless board-to-board PCB connections. Boasting a sleek black color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and performance. With a double-row configuration and 14 positions, it offers ample room for intricate circuitry. The contact material, a high-quality Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation facilitates effortless installation onto PCBs. Operating within a wide temperature range of -40 to 105 degrees Celsius, this connector is suitable for various environments. Upgrade your electronic assemblies with this essential component, a must-have in any engineer's toolkit.