357-014-400-203

Heilind Number:EDA357-014-400-203
Manufacturer:EDAC
Manufacturer Number:357-014-400-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-400-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-400-203

Detailed Description

Enhance connectivity in your electronic devices with this reliable Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With a 5A amperage capacity, it delivers high performance in demanding applications. The copper alloy contact material guarantees efficient signal transmission, while the two rows and 14 positions provide ample connectivity options. At a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment during assembly. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.