357-014-400-204

Heilind Number:EDA357-014-400-204
Manufacturer:EDAC
Manufacturer Number:357-014-400-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-400-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-400-204

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector, designed for optimal performance. With a 5 A amperage rating, it's perfect for high-power applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and safe operation even in demanding environments. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless board-to-board connectivity with 14 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setup requirements. Upgrade your system with this essential component for efficient and secure data transmission.