357-014-400-207

Heilind Number:EDA357-014-400-207
Manufacturer:EDAC
Manufacturer Number:357-014-400-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-400-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-400-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable component essential for seamless circuit integration. Designed with precision in mind, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in high-temperature environments. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and 14 positions, it guarantees secure and efficient data transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility for various applications in electronics. Trust in its quality to deliver consistent connectivity for your projects.