357-014-400-208

Heilind Number:EDA357-014-400-208
Manufacturer:EDAC
Manufacturer Number:357-014-400-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-400-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-400-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts, it offers a secure and efficient connection for your electronic components. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the straight mount orientation simplifies installation. Supporting up to 5A of current, this connector is suitable for high-power applications. With 14 positions available, it provides ample connectivity options for your devices. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for use in diverse industrial settings. Upgrade your PCB setup with this essential component for seamless board-to-board connections.