357-014-400-212

Heilind Number:EDA357-014-400-212
Manufacturer:EDAC
Manufacturer Number:357-014-400-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-400-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With two rows of copper alloy contacts, each pitch and row spacing carefully measured at .156 and .2 inches respectively, you can trust in secure and reliable data transfer. Boasting 14 positions, this connector offers ample room for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in challenging environments. Perfect for a wide range of applications, it's a must-have for any electronics enthusiast or professional. Upgrade your connectivity game with this essential component.