357-014-400-258

Heilind Number:EDA357-014-400-258
Manufacturer:EDAC
Manufacturer Number:357-014-400-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-400-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-400-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 5 A amperage rating and copper alloy contact material, it ensures reliable power transmission. The connector boasts two rows, each with 14 positions, allowing for versatile connections. A pitch of .156 inches and row spacing of .2 inches facilitate easy installation on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this straight-mount connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.