357-014-400-268

Heilind Number:EDA357-014-400-268
Manufacturer:EDAC
Manufacturer Number:357-014-400-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-400-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-400-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with durability in mind, its UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in various environments. With a current rating of 5 A, this connector offers efficient power transmission. Featuring two rows with a pitch of .156 inches and a total of 14 positions, it enables seamless board-to-board connections. The contacts are made of durable Copper Alloy, guaranteeing long-term stability. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for optimal performance and reliability.