357-014-400-278

Heilind Number:EDA357-014-400-278
Manufacturer:EDAC
Manufacturer Number:357-014-400-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-400-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-400-278

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row layout and 14 positions, it offers ample connectivity options for your devices. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Its straight mount orientation and .156-inch pitch make installation a breeze. Upgrade your PCB setup with this high-quality connector, a must-have for efficient and secure board-to-board connections.