357-014-401-101

Heilind Number:EDA357-014-401-101
Manufacturer:EDAC
Manufacturer Number:357-014-401-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-401-101

Detailed Description

Enhance connectivity in your electronic setups with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 14 positions for optimal functionality. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in varying environmental conditions. Each connection is made of robust Copper Alloy, guaranteeing secure and efficient power transmission at a maximum amperage of 5 A. With a pitch of .156 inches and a row spacing of .2 inches, precise positioning is effortless. This connector's straight mount orientation offers convenience in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Elevate your PCB connectivity with this essential component.