357-014-401-107

Heilind Number:EDA357-014-401-107
Manufacturer:EDAC
Manufacturer Number:357-014-401-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-401-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 14 positions, offering reliable contact for your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures both strength and style in your setup. The Copper Alloy contact material guarantees efficient power transmission, with a 5A amperage rating for optimal performance. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for precise board-to-board connections. The straight mount orientation and wide operating temperature range from -40 to 105°C further enhance its versatility, making it an essential component for any electronic project. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.