357-014-401-108

Heilind Number:EDA357-014-401-108
Manufacturer:EDAC
Manufacturer Number:357-014-401-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-401-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-401-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it features 14 positions and a single row for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability even in harsh environments. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for a variety of applications. Whether for industrial machinery or consumer electronics, its straight mount orientation and robust construction make it a top choice for board-to-board connections. Trust in this essential component for seamless and secure PCB assembly.