357-014-401-112

Heilind Number:EDA357-014-401-112
Manufacturer:EDAC
Manufacturer Number:357-014-401-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-401-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-401-112

Detailed Description

Enhance your circuit connections with this high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a single row with 14 positions for optimal versatility. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. The black color adds a sleek touch, while the straight mount orientation simplifies installation. With a 5A amperage rating and operating temperature range of -40 to 105°C, this connector guarantees efficient and stable connectivity. Ideal for various applications, it is a crucial component for your electronic projects. Elevate your PCB connectivity with this essential connector.