357-014-401-168

Heilind Number:EDA357-014-401-168
Manufacturer:EDAC
Manufacturer Number:357-014-401-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-401-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-401-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row for efficient signal transmission. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The contact material, made of Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless installation. With fourteen positions available, it accommodates multiple connections. Its straight mount orientation simplifies assembly, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your PCB setup with this essential connector.