357-014-401-178

Heilind Number:EDA357-014-401-178
Manufacturer:EDAC
Manufacturer Number:357-014-401-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-401-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-401-178

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and reliable performance. Featuring a single row design with 14 copper alloy contact positions, it allows for efficient signal transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment on your circuit board. Designed for straight mounting orientation, it facilitates seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Elevate your connectivity solutions with this high-quality Card Edge Connector.