357-014-405-101

Heilind Number:EDA357-014-405-101
Manufacturer:EDAC
Manufacturer Number:357-014-405-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-405-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable component designed for seamless integration. Featuring a striking black color and crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and performance. With a single row layout, it offers easy installation and efficient space utilization. The contact material is made of Copper Alloy, guaranteeing optimal conductivity. Operating at a low amperage of 5 A, it is suitable for a wide range of electronic applications. Boasting a pitch of .156 inches and a row spacing of .2 inches, precise connections are assured. Its 14 positions accommodate multiple connections, while the straight mount orientation simplifies PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various industries. Explore our range of PCB connectors for innovative solutions in your designs.