357-014-405-104

Heilind Number:EDA357-014-405-104
Manufacturer:EDAC
Manufacturer Number:357-014-405-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-405-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-405-104

Detailed Description

Enhance connectivity in your circuit boards with this black Card Edge Connector. Designed for seamless integration, it features a single row with 14 positions and a .156-inch pitch, ensuring optimal performance. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material ensures reliable conductivity. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this essential component for efficient board-to-board connections.