357-014-405-168

Heilind Number:EDA357-014-405-168
Manufacturer:EDAC
Manufacturer Number:357-014-405-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-405-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-405-168

Detailed Description

Enhance connectivity with our high-quality Card Edge Connector, designed for seamless integration in PCB applications. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Boasting a single row configuration with 14 positions, it offers efficient data transfer. Crafted with copper alloy contacts, it guarantees reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it facilitates precise alignment on the board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Elevate your connectivity solutions with this essential component.