357-014-420-201

Heilind Number:EDA357-014-420-201
Manufacturer:EDAC
Manufacturer Number:357-014-420-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-420-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-420-201

Detailed Description

Enhance connectivity on your PCB with this versatile Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 5 A, it offers reliable power transmission. The connector's two rows and 14 positions facilitate efficient data transfer, while its .156-inch pitch and .2-inch row spacing ensure seamless integration. Crafted from high-quality Copper Alloy, the contacts guarantee long-lasting functionality. Suitable for straight mounting, it's easy to install in various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Perfect for use in a range of electronic devices, it's a must-have component for any PCB assembly project.