357-014-420-202

Heilind Number:EDA357-014-420-202
Manufacturer:EDAC
Manufacturer Number:357-014-420-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-420-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-420-202

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for seamless integration onto printed circuit boards, it boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of reliable copper alloy contacts, it ensures efficient power transmission at a steady amperage of 5A. The .156-inch pitch and .2-inch row spacing provide a secure fit for up to 14 positions, facilitating smooth data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees lasting performance in a variety of environments. Perfect for use in a wide range of electronic applications, it's a crucial component for achieving seamless connectivity on your PCBs.