357-014-420-207

Heilind Number:EDA357-014-420-207
Manufacturer:EDAC
Manufacturer Number:357-014-420-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-420-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-420-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit board. Featuring a sleek black finish and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any environment. With a current rating of 5 A, it delivers on power efficiency while its 2-row design with 14 positions offers ample connectivity options. The copper alloy contacts provide excellent conductivity, and with a pitch of .156 in and row spacing of .2 in, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Whether you're designing a new electronic device or upgrading an existing system, our Card Edge Connector is the perfect choice for seamless board-to-board connections. Elevate your connectivity solutions with this essential component.