357-014-420-268

Heilind Number:EDA357-014-420-268
Manufacturer:EDAC
Manufacturer Number:357-014-420-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-420-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-420-268

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a dual-row setup and reliable copper alloy contacts, it ensures stable and efficient performance. The .156-inch pitch and .2-inch row spacing, along with 14 positions, offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Trust in this essential component for optimal board-to-board connectivity, available in our extensive range of electronic solutions.