357-014-421-102

Heilind Number:EDA357-014-421-102
Manufacturer:EDAC
Manufacturer Number:357-014-421-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-421-102

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for high performance, it features a single row with 14 positions and a contact material of durable Copper Alloy. The UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application, even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration for efficient board-to-board connections. Its straight mount orientation guarantees easy installation, making it a must-have in your collection of electronic components. Elevate your PCB design with this essential connector, a versatile solution for various projects.