357-014-421-103

Heilind Number:EDA357-014-421-103
Manufacturer:EDAC
Manufacturer Number:357-014-421-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-421-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously engineered for optimal performance. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures not just functionality but also style. Operating at an amperage of 5 A and a temperature range of -40 to 105 °C, it guarantees reliability in diverse environments. The Copper Alloy contact material and .156-inch pitch facilitate seamless transmission, while the straight mount orientation offers easy installation. With 14 positions and a single row design, it's perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.