357-014-421-104

Heilind Number:EDA357-014-421-104
Manufacturer:EDAC
Manufacturer Number:357-014-421-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-421-104

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this black connector ensures reliable power transfer with an amperage rating of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row with 14 positions, it offers ample space for efficient PCB connections. The copper alloy contact material and .156-inch pitch further optimize performance. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for various applications, making it an essential component in your electronic assembly. Explore our range of connectors for more reliable solutions.