357-014-421-107

Heilind Number:EDA357-014-421-107
Manufacturer:EDAC
Manufacturer Number:357-014-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-421-107

Detailed Description

Experience seamless board-to-board connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 14 positions, it offers efficient power delivery with an amperage of 5A. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precision in PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for various electronic applications. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB assembly with this essential component, a must-have in any electronic setup.