357-014-421-108

Heilind Number:EDA357-014-421-108
Manufacturer:EDAC
Manufacturer Number:357-014-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-421-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed to streamline your electronic connections, this sleek black connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row housing, it offers 14 copper alloy contact positions, each capable of carrying up to 5A of current. The .156-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry. Elevate your circuit board connectivity with this essential component.