357-014-421-112

Heilind Number:EDA357-014-421-112
Manufacturer:EDAC
Manufacturer Number:357-014-421-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-421-112

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with 14 positions for optimal performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing offer efficient PCB connectivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, it guarantees stability in various environmental conditions. Ideal for board-to-board PCB connections, this connector is a must-have in your electronic assembly toolkit. Elevate your connectivity solutions with this high-quality component.