357-014-421-158

Heilind Number:EDA357-014-421-158
Manufacturer:EDAC
Manufacturer Number:357-014-421-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-421-158

Detailed Description

Enhance your PCB connections with our sleek Card Edge Connector in classic black. Designed for optimal performance, this connector boasts a high amperage of 5 A, making it perfect for various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation. With a single row layout and 14 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Ideal for use in a range of devices, this connector is a must-have for any PCB project.