357-014-422-202

Heilind Number:EDA357-014-422-202
Manufacturer:EDAC
Manufacturer Number:357-014-422-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-422-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-422-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for optimal functionality, this connector boasts a 5A amperage, making it suitable for a wide range of applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable performance. Featuring two rows with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration for 14 positions. With a straight mount orientation and an operating temperature range of -40 to 105°C, it guarantees versatility and stability in any environment. Upgrade your setup with this essential component for seamless board-to-board connectivity.