357-014-422-204

Heilind Number:EDA357-014-422-204
Manufacturer:EDAC
Manufacturer Number:357-014-422-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-422-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-422-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal durability and efficiency, this connector features a sleek Black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a double-row configuration and Copper Alloy contact material, it offers seamless communication between boards. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the 14 positions cater to multiple connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in challenging environments. Perfect for a wide range of applications, this connector is a must-have for any professional setup. Elevate your connectivity game with this essential component.