357-014-422-207

Heilind Number:EDA357-014-422-207
Manufacturer:EDAC
Manufacturer Number:357-014-422-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-422-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-422-207

Detailed Description

Enhance your PCB connections with our dual-row Card Edge Connector, meticulously crafted for optimal performance. Designed for seamless integration, its sleek black housing made of UL 94V-0 Thermoplastic Polyester ensures durability and reliability. The Copper Alloy contacts, featuring a pitch of .156 inches and row spacing of .2 inches, guarantee secure and efficient signal transmission. With 14 positions available, this connector offers ample connectivity options for your electronic devices. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliable functionality in various environments. Upgrade your connectivity solution with this essential component.