357-014-422-208

Heilind Number:EDA357-014-422-208
Manufacturer:EDAC
Manufacturer Number:357-014-422-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-422-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-422-208

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for seamless integration, this connector features 14 positions with a pitch of .156 inches, ensuring reliable communication within your electronic systems. Crafted from high-quality UL 94V-0 Thermoplastic Polyester and copper alloy, it guarantees durability and optimal conductivity. The black housing material adds a sleek touch to your setup, while the straight mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of industrial applications. Upgrade your connection game with this essential component.