357-014-422-212

Heilind Number:EDA357-014-422-212
Manufacturer:EDAC
Manufacturer Number:357-014-422-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-014-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-422-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. With a black finish and a straight mount orientation, it seamlessly integrates into your PCB setup. This connector boasts two rows of 14 positions each, ensuring secure and efficient data transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees reliability in various environments. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the 5A amperage capacity accommodates high-power applications. Upgrade your connectivity solutions with this essential component.